


FXO-PC735RGB-312.5 | ||
---|---|---|
Digi-Key Part Number | 631-1217-ND | |
Manufacturer | ||
Manufacturer Product Number | FXO-PC735RGB-312.5 | |
Description | XTAL OSC XO 312.5000MHZ LVPECL | |
Detailed Description | 312.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 120mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Design/Specification | All Dev Label Chg 1/Dec/2022 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.21000 | $12.21 |
10 | $11.50100 | $115.01 |
50 | $11.14180 | $557.09 |
100 | $10.78250 | $1,078.25 |
Attribute | Description |
---|---|
Other Names | 631-1217-2 631-1217-1 631-1217-6-ND FXOPC735RGB3125 631-1217-1-ND 631-1217-2-ND 631-1217-6INACTIVE 631-1217 631-1217-2INACTIVE 631-1217-6 774GB-312.5-1 FXO-PC735RGB-312.50 |
Standard Package | 100 |