
FXO-LC735RGB-312.5 | ||
---|---|---|
Digi-Key Part Number | 631-1220-2-ND - Tape & Reel (TR) 631-1220-1-ND - Cut Tape (CT) 631-1220-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FXO-LC735RGB-312.5 | |
Description | XTAL OSC XO 312.5000MHZ LVDS SMD | |
Detailed Description | 312.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | FXO-LC73 Series |
PCN Design/Specification | All Dev Label Chg 1/Dec/2022 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.52000 | $11.52 |
10 | $10.85000 | $108.50 |
50 | $10.51120 | $525.56 |
100 | $10.17210 | $1,017.21 |
Attribute | Description |
---|---|
Other Names | FXO-LC735RGB-312.50 FXOLC735RGB3125 631-1220-6 631-1220-2 631-1220-1 771GB-312.5-1 |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ECX-L37BN-312.500 | ECS Inc. | 0 | ECX-L37BN-312.500-ND | $10.40800 | Direct |