CAD | USD

74VHCT574AMTC

74CBTLV3244PGG

Digi-Key Part Number
2156-74CBTLV3244PGG-ND
Manufacturer
IDT, Integrated Device Technology Inc
Manufacturer Product Number
74CBTLV3244PGG
Supplier
Description
IC BUS SWITCH 4 X 1:1 20TSSOP
Detailed Description
Bus Switch 4 x 1:1 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IDT, Integrated Device Technology Inc
Series
Package
Bulk
Part Status
Active
Type
Bus Switch
Circuit
4 x 1:1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Independent Circuits
2
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Bulk
QtyUnit PriceExt Price
413$0.92046$380.15
Additional Resources
AttributeDescription
Other Names2156-74CBTLV3244PGG
Standard Package1