Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TW Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.28000 | $12.28 |