MPT3NY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPT3NY.ITU

Digi-Key Part Number
2014-MPT3NY.ITU-ND
Manufacturer
Ideal-tek S.A.
Manufacturer Product Number
MPT3NY.ITU
Supplier
Description
MPT NYLON PLASTIC PROBE - SQUARE
Manufacturer Standard Lead Time
6
Detailed Description
Probe (Double Ended) Flat Plastic 5.51" (140.0mm) Length
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Ideal-tek S.A.
-
Bulk
Part Status
Active
Tool Type
Probe (Double Ended)
Tip Shape
Flat
Length - Overall
5.51" (140.0mm)
Features
-
Material
Plastic
Weight
-
Not Applicable
EAR99
3926.90.9985
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$7.31100$73.11