K5PINX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K5PINX.ITU

Digi-Key Part Number
2014-K5PINX.ITU-ND
Manufacturer
Ideal-tek S.A.
Manufacturer Product Number
K5PINX.ITU
Supplier
Description
KIT OF 5 REVERSE ACTION TWEEZERS
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Assorted Assorted - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ideal-tek S.A.
Series
-
Package
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Assorted
Tip Type
Assorted
Tip Shape
Assorted
Length - Overall
-
Pattern Number
-
Material
Stainless Steel
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.2000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$274.10000$274.10
Additional Resources
AttributeDescription
Other Names
K5PINX.ITU-ND
K5PINX-ND
K5PINX
2014-K5PINX.ITU
Standard Package12