ES6023B.CR.BG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES6023B.CR.BG.ITU

Digi-Key Part Number
2014-ES6023B.CR.BG.ITU-ND
Manufacturer
Ideal-tek S.A.
Manufacturer Product Number
ES6023B.CR.BG.ITU
Supplier
Description
HIGH PRECISION ERGO-TEK SLIM PLI
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Electronics Pliers Bent Nose Smooth 5.51" (140.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ideal-tek S.A.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Bent Nose
Tip Shape
Angled 60°
Jaw Type
Smooth
Features
Ergonomic, ESD Safe
Length
5.51" (140.0mm)
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.6030
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$73.94600$739.46
Additional Resources
AttributeDescription
Other Names
2014-ES6023B.CR.BG.ITU
ES6023B.CR.BG
ES6023B.CR.BG-ND
ES6023B.CR.BG.ITU-ND
Standard Package10