ES5552.CR.BG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ES5552.CR.BG
ES555x.CR.BG

ES5552.CR.BG.ITU

Digi-Key Part Number
2014-ES5552.CR.BG.ITU-ND
Manufacturer
Ideal-tek S.A.
Manufacturer Product Number
ES5552.CR.BG.ITU
Supplier
Description
HIGH PRECISION ERGO-TEK SLIM CUT
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Side (Diagonal) Cutter Tapered, Relieved Full Flush 4.72" (120.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ideal-tek S.A.
Series
-
Package
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered, Relieved
Cut Edge
Full Flush
Length - Overall
4.72" (120.0mm)
Features
Ergonomic, ESD Safe
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.30.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$94.49000$944.90
Additional Resources
AttributeDescription
Other Names
2014-ES5552.CR.BG.ITU
ES5552.CR.BG
ES5552.CR.BG-ND
ES5552.CR.BG.ITU-ND
Standard Package10