ES5550.CR.BG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ES5550.CR.BG
ES555x.CR.BG

ES5550.CR.BG.ITU

Digi-Key Part Number
2014-ES5550.CR.BG.ITU-ND
Manufacturer
Ideal-tek S.A.
Manufacturer Product Number
ES5550.CR.BG.ITU
Supplier
Description
HIGH PRECISION ERGO-TEK SLIM CUT
Manufacturer Standard Lead Time
6
Detailed Description
Side (Diagonal) Cutter Tapered, Relieved Semi Flush 4.72" (120.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Ideal-tek S.A.
-
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered, Relieved
Cut Edge
Semi Flush
Length - Overall
4.72" (120.0mm)
Features
Ergonomic, ESD Safe
Weight
-
Not Applicable
0000.00.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$86.06000$86.06
2014-ES5550.CR.BG.ITU
ES5550.CR.BG-ND
ES5550.CR.BG
ES5550.CR.BG.ITU-ND
10