ES351TX.CR.BG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ES351TX.CR.BG
ES351UFTX.CR.BG

ES351UFTX.CR.BGO.ITU

Digi-Key Part Number
2014-ES351UFTX.CR.BGO.ITU-ND
Manufacturer
Ideal-tek S.A.
Manufacturer Product Number
ES351UFTX.CR.BGO.ITU
Supplier
Description
HIGH PRECISION ERGO-TEK TUNGSTEN
Detailed Description
Side (Diagonal) Cutter Tapered Flush 4.72" (120.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ideal-tek S.A.
Series
-
Package
Bulk
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Flush
Length - Overall
4.72" (120.0mm)
Features
Carbide Blades, Ergonomic, ESD Safe
Capacity
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.30.0000
Additional Resources
AttributeDescription
Other Names
2014-ES351UFTX.CR.BG.ITU
2014-ES351UFTX.CR.BG.ITU-ND
2014-ES351UFTX.CR.BGO.ITU
ES351UFTX.CR.BG
ES351UFTX.CR.BG-ND
ES351UFTX.CR.BG.ITU
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ES341PTTX.CR.BGO.ITUIdeal-tek S.A.22014-ES341PTTX.CR.BGO.ITU-ND$219.57000Similar