710.SV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

710.SV.ITU

Digi-Key Part Number
2014-710.SV.ITU-ND
Manufacturer
Ideal-tek S.A.
Manufacturer Product Number
710.SV.ITU
Supplier
Description
FULL PLASTIC TWEEZERS - PVDF - T
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Tweezers ESD Safe Flat Square - 4.53" (115.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ideal-tek S.A.
Series
-
Package
Bulk
Part Status
Active
Features
ESD Safe
Tip Style
Flat
Tip Type
Square
Tip Shape
Angled
Length - Overall
4.53" (115.0mm)
Pattern Number
-
Material
Plastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.2000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$11.05240$1,105.24
Additional Resources
AttributeDescription
Other Names
2014-710.SV.ITU
710.SV
710.SV-ND
710.SV.ITU-ND
Standard Package100