4.SA.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4.SA.0.ITU

Digi-Key Part Number
2014-4.SA.0.ITU-ND
Manufacturer
Ideal-tek S.A.
Manufacturer Product Number
4.SA.0.ITU
Supplier
Description
HIGH PRECISION TWEEZERS - ANTI-A
Manufacturer Standard Lead Time
6
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Extra Fine - 4.33" (110.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Ideal-tek S.A.
-
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Extra Fine
Tip Shape
Straight
Length - Overall
4.33" (110.0mm)
Pattern Number
-
Material
Stainless Steel
Not Applicable
EAR99
8203.20.2000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$39.33000$39.33
4.SA.0
4.SA.0-ND
2014-4.SA.0.ITU
4.SA.0.ITU-ND
12