3C.SA.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3C.SA.6.ITE

Digi-Key Part Number
2014-3C.SA.6.ITE-ND
Manufacturer
Ideal-tek S.A.
Manufacturer Product Number
3C.SA.6.ITE
Supplier
Description
PREMIUM ECONOMY TWEEZERS - ANTI-
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine - 4.33" (110.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ideal-tek S.A.
Series
-
Package
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
4.33" (110.0mm)
Pattern Number
-
Material
Stainless Steel
Base Product Number
Environmental & Export Classifications
AttributeDescription
Not Applicable
ECCNEAR99
HTSUS8203.20.2000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$20.13000$20.13
Additional Resources
AttributeDescription
2014-3C.SA.6.ITE
3C.SA.6
3C.SA.6-ND
3C.SA.6.ITE-ND
12