3.SA.NE.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.SA.NE.6.ITU

Digi-Key Part Number
2014-3.SA.NE.6.ITU-ND
Manufacturer
Ideal-tek S.A.
Manufacturer Product Number
3.SA.NE.6.ITU
Supplier
Description
ESD EPOXY COATED TWEEZERS - ANTI
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Fine - 4.72" (120.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ideal-tek S.A.
Series
-
Package
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
4.72" (120.0mm)
Pattern Number
-
Material
Stainless Steel
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.2000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$39.61000$39.61
Additional Resources
AttributeDescription
Other Names
2014-3.SA.NE.6.ITU
3.SA.NE.6
3.SA.NE.6-ND
3.SA.NE.6.ITU-ND
Standard Package12