235M.CR.NR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

235M.CR.NR.ITU

Digi-Key Part Number
2014-235M.CR.NR.ITU-ND
Manufacturer
Ideal-tek S.A.
Manufacturer Product Number
235M.CR.NR.ITU
Supplier
Description
PRECISION PLIERS - CHAIN NOSE HE
Manufacturer Standard Lead Time
6
Detailed Description
Electronics Pliers Snipe (Chain) Nose Serrated 5.12" (130.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Ideal-tek S.A.
-
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Snipe (Chain) Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
ESD Safe
Length
5.12" (130.0mm)
Weight
-
Not Applicable
EAR99
8203.20.6030
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$44.22000$44.22
235M.CR.NR-ND
235M.CR.NR
2014-235M.CR.NR.ITU
235M.CR.NR.ITU-ND
10