232BLM.CR.NR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

232BLM.CR.NR.ITU

Digi-Key Part Number
2014-232BLM.CR.NR.ITU-ND
Manufacturer
Ideal-tek S.A.
Manufacturer Product Number
232BLM.CR.NR.ITU
Supplier
Description
PRECISION PLIERS - TAP. FLAT NOS
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Electronics Pliers Flat Nose Smooth 5.12" (130.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ideal-tek S.A.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
ESD Safe
Length
5.12" (130.0mm)
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.6030
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$44.10700$441.07
Additional Resources
AttributeDescription
Other Names
2014-232BLM.CR.NR.ITU
232BLM.CR.NR
232BLM.CR.NR-ND
232BLM.CR.NR.ITU-ND
Standard Package10