15ARWM.C.N.0.ITU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15ARWM.C.N.0.ITU

Digi-Key Part Number
2014-15ARWM.C.N.0.ITU-ND
Manufacturer
Ideal-tek S.A.
Manufacturer Product Number
15ARWM.C.N.0.ITU
Supplier
Description
ESD HP CUTTING TWEEZERS 4.53"
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Tweezers ESD Safe Cutter End Cutter - 4.53" (115.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ideal-tek S.A.
Series
-
Package
Retail Package
Part Status
Active
Features
ESD Safe
Tip Style
Cutter
Tip Type
End Cutter
Tip Shape
Angled
Length - Overall
4.53" (115.0mm)
Pattern Number
-
Material
Carbon Steel
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8203.20.2000
All prices are in CAD
Retail Package
QtyUnit PriceExt Price
1$111.44000$111.44