14AGW.C.DR.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14AGW.C.DR.0.ITU

Digi-Key Part Number
2014-14AGW.C.DR.0.ITU-ND
Manufacturer
Ideal-tek S.A.
Manufacturer Product Number
14AGW.C.DR.0.ITU
Supplier
Description
TWEEZERS ANTI-ACID/ANTI-MAG SS
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Tweezers ESD Safe Cutter End Cutter - 4.53" (115.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ideal-tek S.A.
Series
-
Package
Bulk
Part Status
Active
Features
ESD Safe
Tip Style
Cutter
Tip Type
End Cutter
Tip Shape
Angled
Length - Overall
4.53" (115.0mm)
Pattern Number
-
Material
Carbon Steel
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.2000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$102.63000$102.63
Additional Resources
AttributeDescription
Other Names
14AGW.C.DR.0
14AGW.C.DR.0-1059
14AGW.C.DR.0-1059-ND
2014-14AGW.C.DR.0.ITU
Standard Package12