
TPD-283U-H | |
|---|---|
DigiKey Part Number | 2488-TPD-283U-H-ND |
Manufacturer | |
Manufacturer Product Number | TPD-283U-H |
Description | TOUCH HMI 1XETHER, 1 RS-485M RTC |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 2.8" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICP DAS USA INC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 2.8" | |
Display Type | Color | |
Case Color | White | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP40 | |
Voltage - Supply | 12 ~ 48VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |

