TPD-280-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD-280-H

DigiKey Part Number
2488-TPD-280-H-ND
Manufacturer
Manufacturer Product Number
TPD-280-H
Description
2.8 HMI CONTROLLER W/ MODBUS RTU
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 2.8" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ICP DAS USA INC
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
2.8"
Display Type
Color
Case Color
White
Operating Temperature
-20°C ~ 70°C
Ingress Protection
IP40
Voltage - Supply
12 ~ 48VDC
Features
-
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from ICP DAS USA INC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.