
STF-300C-TM02 | |
|---|---|
DigiKey Part Number | 3833-STF-300C-TM02-ND |
Manufacturer | |
Manufacturer Product Number | STF-300C-TM02 |
Description | RS-232/422/485 TO FIBER CONVERTE |
Customer Reference | |
Detailed Description | Copper Ports SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICOMTECH, INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 2km | |
MTU | - | |
Voltage - Input | 12V | |
Connector Type | ST | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |

