STF-300C-CM02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF-300C-CS30

Digi-Key Part Number
3833-STF-300C-CS30-ND
Manufacturer
Manufacturer Product Number
STF-300C-CS30
Description
RS-232/422/485 TO FIBER CONVERTE
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ICOMTECH, INC.
Series
-
Package
Bulk
Product Status
Active
Type
-
Configuration
Fixed
Copper Type
-
Fiber Ports
1
Fiber Type
Singlemode
SFP/XFP Ports
-
Features
-
Distance
30km
MTU
-
Voltage - Input
12V
Connector Type
SC
Mounting Type
-
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
REACH StatusVendor Undefined
ECCN5A991
HTSUS8517.62.0050
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$455.11000$455.11
Additional Resources
AttributeDescription
Other Names3833-STF-300C-CS30
Standard Package1