
IMC-21GA | |
|---|---|
DigiKey Part Number | 3833-IMC-21GA-ND |
Manufacturer | Moxa |
Manufacturer Product Number | IMC-21GA |
Description | GBE TO SFP MEDIA CNVTR |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
Features | LFPT | |
Distance | - | |
MTU | Jumbo | |
Voltage - Input | 12V ~ 48V | |
Connector Type | RJ45 | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C |



