IMC-100A-S3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC-100A-S3

Digi-Key Part Number
3833-IMC-100A-S3-ND
Manufacturer
Manufacturer Product Number
IMC-100A-S3
Description
10/100TX TO 100FX INDUSTRIAL MED
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ICOMTECH, INC.
Series
-
Package
Bulk
Product Status
Active
Type
Unmanaged
Configuration
Fixed
Copper Ports
1
Copper Type
10/100
Fiber Ports
-
Fiber Type
Singlemode
SFP/XFP Ports
-
Features
-
Distance
30km
MTU
-
Voltage - Input
12V ~ 36V
Connector Type
RJ45, SC
Mounting Type
DIN Rail
Ingress Protection
IP30
Operating Temperature
-10°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
REACH StatusVendor Undefined
ECCN5A991
HTSUS8517.62.0050
Additional Resources
AttributeDescription
Other Names3833-IMC-100A-S3
Standard Package1