
FCU-2802SC | |
|---|---|
DigiKey Part Number | 3833-FCU-2802SC-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | FCU-2802SC |
Description | Gigabit Media Converter |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 SFP/XFP Ports 1000BASE-SX/LX (Multimode) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antaira Technologies | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | 1000BASE-SX/LX (Multimode) | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 550m | |
MTU | - | |
Voltage - Input | 5V | |
Connector Type | RJ45, SC | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |

