FCU-100SC-S3-V2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCU-100SC-S3-V2

Digi-Key Part Number
3833-FCU-100SC-S3-V2-ND
Manufacturer
Manufacturer Product Number
FCU-100SC-S3-V2
Description
10/100TX TO 100FX MEDIA CONVERTE
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ICOMTECH, INC.
Series
-
Package
Bulk
Product Status
Active
Type
-
Configuration
Fixed
Copper Ports
1
Copper Type
10/100
Fiber Ports
1
Fiber Type
Singlemode
SFP/XFP Ports
-
Features
LFPT
Distance
30km
MTU
Jumbo
Voltage - Input
100V ~ 240V
Connector Type
RJ45, SC
Mounting Type
Rack Mount
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
REACH StatusVendor Undefined
ECCN5A991
HTSUS8517.62.0050
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$192.30000$192.30
Additional Resources
AttributeDescription
Other Names3833-FCU-100SC-S3-V2
Standard Package1