
05050214 | |
|---|---|
DigiKey Part Number | 3833-05050214-ND |
Manufacturer | Perle Systems |
Manufacturer Product Number | 05050214 |
Description | S-100-M2SC2 - FAST ETHERNET MEDI |
Customer Reference | |
Detailed Description | 1 Copper Ports 100 SFP/XFP Ports 100BASE-FX (Multimode) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Perle Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 2km | |
MTU | - | |
Voltage - Input | 6V ~ 30V | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail, Rack Mount | |
Ingress Protection | IP20 | |
Operating Temperature | 0°C ~ 50°C |

