3AF22H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3F4H

DigiKey Part Number
5515-3F4HTB-ND
Manufacturer
Manufacturer Product Number
3F4H
Description
DIN RAIL 35MMX7MM SLOT 3.9" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 3.937" (100.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
IBOCO
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
3.937" (100.00mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
MARKETPLACE PRODUCT
Will ship in approximately 7 days from IBOCO
FREE SHIPPING on orders of $1,406.10 or more for products shipped by IBOCO
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.