
8-25-0818 | |
|---|---|
DigiKey Part Number | 5378-8-25-0818-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0818 |
Description | MHF I-I CABLE 1.32 500MM TYPE 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF1 1.32mm OD Coaxial Cable 19.69" (500.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to I-PEX MHF1 | |
1st Connector | I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.06000 | $3.06 |
| 50 | $2.31640 | $115.82 |
| 100 | $2.20580 | $220.58 |
| 1,000 | $1.87485 | $1,874.85 |

