20865-020E-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20865-020E-03

Digi-Key Part Number
3508-20865-020E-03TR-ND - Tape & Reel (TR)
3508-20865-020E-03CT-ND - Cut Tape (CT)
Manufacturer
I-PEX
Manufacturer Product Number
20865-020E-03
Supplier
Description
NOVASTACK 35-HDN RECEPTACLE 20P
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
I-PEX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
20
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.7mm
Height Above Board
0.023" (0.59mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000$1.74239$34,847.80
Cut Tape (CT)
QtyUnit PriceExt Price
1$3.53000$3.53
10$3.07100$30.71
25$2.94040$73.51
50$2.87500$143.75
100$2.74430$274.43
250$2.48292$620.73
500$2.28690$1,143.45
1,000$1.96018$1,960.18
2,500$1.82950$4,573.75
Additional Resources
AttributeDescription
Other Names
3508-20865-020E-03TR
3508-20865-020E-03CT
Standard Package20,000