NOVASTACK_35-P_PLUG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20708-034E-01

Digi-Key Part Number
3508-20708-034E-01TR-ND - Tape & Reel (TR)
3508-20708-034E-01CT-ND - Cut Tape (CT)
Manufacturer
I-PEX
Manufacturer Product Number
20708-034E-01
Supplier
Description
NOVASTACK 35-P PLUG 34P
Detailed Description
34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
I-PEX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
34
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Mated Stacking Heights
0.7mm
Height Above Board
0.022" (0.57mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS8536.69.4040
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000$1.25839$25,167.80
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.54000$2.54
10$2.21800$22.18
25$2.12360$53.09
50$2.07640$103.82
100$1.98190$198.19
250$1.79320$448.30
500$1.65164$825.82
1,000$1.41569$1,415.69
2,500$1.32131$3,303.28
Additional Resources
AttributeDescription
Other Names
3508-20708-034E-01CT
3508-20708-034E-01TR
Standard Package20,000