
20449-001E-03 | ||
---|---|---|
Digi-Key Part Number | 3508-20449-001E-03TR-ND - Tape & Reel (TR) 3508-20449-001E-03CT-ND - Cut Tape (CT) 3508-20449-001E-03DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 20449-001E-03 | |
Description | MHF 4 RECEPTACLE | |
Detailed Description | IPEX MHF4 Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 60 V | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MHF 4 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.22300 | $22.23 |
25 | $2.12800 | $53.20 |
50 | $2.08080 | $104.04 |
100 | $1.98590 | $198.59 |
250 | $1.79688 | $449.22 |
500 | $1.65500 | $827.50 |
1,000 | $1.41857 | $1,418.57 |
2,500 | $1.32400 | $3,310.00 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $1.22943 | $12,294.30 |
Attribute | Description |
---|---|
Other Names | 3508-20449-001E-03DKR 3508-20449-001E-03TR 3508-20449-001E-03CT |
Standard Package | 10,000 |