32_MMBX-50-0-11/111_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32_MMBX-50-0-11/111_NE

DigiKey Part Number
3628-32_MMBX-50-0-11/111_NE-ND
Manufacturer
Manufacturer Product Number
32_MMBX-50-0-11/111_NE
Description
COAX ADAPT MMBX TO MMBX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector MMBX Plug, Male Pin To MMBX Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
32_MMBX-50-0-11/111_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
MMBX Plug, Male Pin
Convert To (Adapter End)
MMBX Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
12.4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Bronze
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Mating Cycles
100
Insertion Loss
-
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$20.96000$20.96
10$17.80700$178.07
25$16.69080$417.27
50$15.89400$794.70
100$15.13550$1,513.55
250$14.18868$3,547.17
500$13.51218$6,756.09
1,000$12.86806$12,868.06
Manufacturers Standard Package