
ZS-180-A55 | |
|---|---|
DigiKey Part Number | ZS-180-A55-ND |
Manufacturer | |
Manufacturer Product Number | ZS-180-A55 |
Description | POT LINEAR |
Customer Reference | |
Detailed Description | Ohm Gang Linear Potentiometer Turns |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance (Ohms) | - | |
Tolerance | - | |
Power (Watts) | - | |
Built in Switch | - | |
Features | - | |
Taper | Linear | |
Adjustment Type | - | |
Temperature Coefficient | - | |
Rotation | - | |
Resistive Material | - | |
Termination Style | - | |
Actuator Type | - | |
Actuator Length | - | |
Actuator Diameter | - | |
Bushing Thread | - | |
Mounting Type | - | |
Size - Body | - |

