cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YM-1R2450

Digi-Key Part Number
YM-1R2450-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
YM-1R2450
Supplier
Description
SWITCH SNAP ACT SPST-NO 22A 125V
Detailed Description
Switch SPST-NO Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
22A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
312 ~ 624gf
Release Force
255gf
Pretravel
0.030" (0.8mm)
Differential Travel
0.0008" (0.020mm)
Overtravel
0.010" (0.25mm)
Operating Temperature
-55°C ~ 121°C
Operating Position
0.625" (15.9mm)
Electrical Life
-
Mechanical Life
20,000,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9040
Additional Resources
AttributeDescription
Standard Package1