CAD | USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
Non-Stock
SS549AT
SS552MT
Digi-Key Product Number
480-5905-2-ND
480-5905-1-ND
480-5905-6-ND
ManufacturerHoneywell Sensing and Productivity Solutions
Manufacturer Product NumberSS552MT
DescriptionMAGNETIC SWITCH OMNIPOLAR SOT89B
Manufacturer Standard Lead Time15 Weeks
Detailed DescriptionDigital Switch Omnipolar Switch Open Collector Magnetoresistive SOT-89B
Product Attributes
TypeDescriptionSelect
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Magnetoresistive
Polarization
North Pole, South Pole
Sensing Range
±2.5mT Trip, ±0.4mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3.8V ~ 30V
Current - Supply (Max)
11mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-89B
Package / Case
TO-243AA, Variant
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,000 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$5.80000$5.80
10$5.57000$55.70
25$5.10480$127.62
50$4.87280$243.64
100$4.64090$464.09
Additional Resources
AttributeDescription
Other Names
480-5905-2
SS552MT-ND
Standard Package1,000