
SPX1189-002 | |
|---|---|
DigiKey Part Number | 480-6880-ND |
Manufacturer | |
Manufacturer Product Number | SPX1189-002 |
Description | SPX1189 IR EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | - | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | - | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | 0°C ~ 50°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Module, Wire Leads |

