



SL1-A | |
|---|---|
DigiKey Part Number | 480-3700-ND |
Manufacturer | |
Manufacturer Product Number | SL1-A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 1200gf |
Part Status Active | Release Force 500gf |
Circuit SPDT | Operating Position 1.235" (31.4mm) |
Switch Function On-Mom | Pretravel 0.060" (1.5mm) |
Current Rating (Amps) 5A (AC) | Differential Travel 0.004" (0.1mm) |
Voltage Rating - AC 125 V | Overtravel 0.118" (3.0mm) |
Actuator Type Roller Plunger | Operating Temperature -10°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZC-Q2255 | Omron Automation and Safety | 17 | SW1214-ND | $159.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $370.86000 | $370.86 |
| 10 | $308.85400 | $3,088.54 |

