
SCC30DD4 | |
|---|---|
DigiKey Part Number | SCC30DD4-ND |
Manufacturer | |
Manufacturer Product Number | SCC30DD4 |
Description | SENSOR 30PSID 0.09" .15V |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Differential Male - 0.09" (2.29mm) Tube, Dual 60 mV ~ 150 mV 6-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Wheatstone Bridge | |
Output | 60 mV ~ 150 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | - | |
Port Size | Male - 0.09" (2.29mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | - |

