CAD | USD

cms-photo-not-available
PX3AF1BH010BSCHX
Digi-Key Part Number
480-PX3AF1BH010BSCHX-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
PX3AF1BH010BSCHX
Supplier
Description
PX3 PRESSURE TRANSDUCER, METRIPA
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Sealed Gauge Female - 7/16" (11.11mm) UNF Schrader 4 mA ~ 20 mA Cylinder, Threaded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Active
Pressure Type
Sealed Gauge
Operating Pressure
145.04PSI (1000kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±1%
Voltage - Supply
8V ~ 30V
Port Size
Female - 7/16"" (11.11mm) UNF Schrader
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
449.62PSI (3100kPa)
Operating Temperature
-30°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names480-PX3AF1BH010BSCHX
Standard Package60