cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM-HC3CS-H22

Digi-Key Part Number
LM-HC3CS-H22-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
LM-HC3CS-H22
Supplier
Description
COUNTER LCD 6 CHAR 9-64V PNL MT
Detailed Description
Time Counter (Hour Meter) 9 ~ 64VAC/DC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Obsolete
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
99999.9hrs
Number of Characters Per Row
6
Display Type
LCD - Black Characters
Display Characters - Height
0.275" (7.00mm)
Input Type
-
Output Type
-
Voltage - Supply
9 ~ 64VAC/DC
Reset
Non-Resettable
Panel Cutout Dimensions
Rectangular - 36.58mm x 23.88mm
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Weight
0.039 lb (17.69 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9029.10.8000
Additional Resources
AttributeDescription
Standard Package24