HRTS-5760-B-x-x-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRTS-5760-B-U-1-18

Digi-Key Part Number
HRTS-5760-B-U-1-18-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
HRTS-5760-B-U-1-18
Supplier
Description
SENSOR RTD 1KOHM 0.1% PROBE
Detailed Description
1 kOhms RTD Platinum (Pt) ±0.1% - Probe
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Obsolete
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.1%
RTD Material
Platinum (Pt)
Operating Temperature
-70°C ~ 260°C
Termination
Wire Leads
Accuracy
±0.3°C
Temperature Coefficient
-
Current
1 mA
Mounting Type
Free Hanging
Package / Case
Probe
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9025.80.1000
Additional Resources
AttributeDescription
Standard Package5