CAD | USD

Obsolete item.
cms-photo-not-available

HFD7500-212

Digi-Key Part Number
HFD7500-212-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
HFD7500-212
Supplier
Description
FIBER OPTIC COMPONENTS
Detailed Description
Fiber Optic Receiver General Purpose Data Transmission Systems 50Mbps -17dBm 4.75V ~ 5.25V 40 mA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Obsolete
Data Rate
50Mbps
Voltage - Supply
4.75V ~ 5.25V
Power - Minimum Receivable
-17dBm
Applications
General Purpose Data Transmission Systems
Current - Supply
40 mA
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Standard Package20