HEL-717-U-1-12-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEL-717-U-1-12-00

Digi-Key Part Number
480-6681-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
HEL-717-U-1-12-00
Supplier
Description
SENSOR RTD 1KOHM 0.2% PROBE
Detailed Description
1 kOhms RTD Platinum (Pt) ±0.2% - Cylindrical Probe, Ceramic
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Obsolete
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.2%
RTD Material
Platinum (Pt)
Operating Temperature
-75°C ~ 540°C
Termination
PC Pins
Accuracy
±0.5°C
Temperature Coefficient
-
Current
1 mA
Mounting Type
Panel Mount
Package / Case
Cylindrical Probe, Ceramic
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.29.0000