HAFSLF0750C4AX5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAFSLF0750C4AX5

Digi-Key Part Number
HAFSLF0750C4AX5-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
HAFSLF0750C4AX5
Supplier
Description
HONEYWELL ZEPHYR AIRFLOW SENSOR
Detailed Description
Air Flow Sensor 200sccm Male, 0.210" (5.35mm) Tube, Dual Polymer
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Active
Sensing Range
200sccm
Flow Sensor Type
Air
Voltage - Input
4.5V ~ 5.5V
Port Size
Male, 0.210" (5.35mm) Tube, Dual
Switch Function/Rating
-
Material - Body
Polymer
Operating Temperature
-20°C ~ 70°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.10.4000
Additional Resources
AttributeDescription
Other Names-HAFSLF0750C4AX5
Standard Package30
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
HAFBLF0200CAAX5Honeywell Sensing and Productivity Solutions448480-4947-ND$249.38000Similar