CAD | USD

cms-photo-not-available
GLEC01A1B
Digi-Key Part Number
GLEC01A1B-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
GLEC01A1B
Supplier
Description
SWITCH SNAP ACTION SPDT 6A 120V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Switch SPDT Chassis Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
6A (AC), 550mA (DC)
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Steel Roller
Operating Force
17gfm
Release Force
-
Pretravel
26°
Differential Travel
Overtravel
49°
Operating Temperature
-40°C ~ 85°C
Operating Position
26°
Electrical Life
-
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
120V
Voltage Rating - DC
125V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1