cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GKBA2K1-C

Digi-Key Part Number
GKBA2K1-C-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
GKBA2K1-C
Supplier
Description
SWITCH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
Non-Locking
Circuit
4PST-2NO/2NC
Current Rating (Amps)
6A (AC), 2.8A (DC)
Voltage Rating
120VAC, 24VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
1/2" NPT
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Approval Agency
CE, CSA, UL
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9055
Additional Resources
AttributeDescription
Standard Package1