cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GKBA16L6

Digi-Key Part Number
480-6898-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
GKBA16L6
Supplier
Description
SWITCH SAFETY 4PST 6A 120V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Active
Type
Non-Locking
Circuit
4PST-3NC/1NO (BBM)
Current Rating (Amps)
6A (AC), 2.8A (DC)
Voltage Rating
120VAC, 24VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
1/2" NPT
Operating Temperature
-25°C ~ 85°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, CSA, UL
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
All prices are in CAD
Bulk
QtyUnit PriceExt Price
5$392.48400$1,962.42
Additional Resources
AttributeDescription
Other Names480-6898
Standard Package1