CAD | USD

cms-photo-not-available

GFD3500-002-BBA

Digi-Key Part Number
GFD3500-002-BBA-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
GFD3500-002-BBA
Supplier
Description
FIBER OPTIC TTL RECEIVER
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Fiber Optic Receiver Networking 16Mbps 4.75V ~ 5.25V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
-
Package
Bulk
Part Status
Active
Data Rate
16Mbps
Voltage - Supply
4.75V ~ 5.25V
Applications
Networking
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Bulk
QtyUnit PriceExt Price
50$60.47640$3,023.82
Additional Resources
AttributeDescription
Standard Package50