cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML25FBF2CA04RX

DigiKey Part Number
AML25FBF2CA04RX-ND
Manufacturer
Manufacturer Product Number
AML25FBF2CA04RX
Description
SWITCH TOGGLE SP3T 3A 125V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Toggle Switch SP3T Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Paddle
Actuator Length
-
Illumination
Illuminated
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
24 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Rectangular - 28.98mm x 19.05mm
Bushing Thread
-
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-
Actuator Material
-
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$161.97190$16,197.19
Manufacturers Standard Package